
EEE-FKV121XSP | |
|---|---|
DigiKey Part Number | P18961TR-ND - Tape & Reel (TR) P18961CT-ND - Cut Tape (CT) P18961DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FKV121XSP |
Description | CAP ALUM 120UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 120 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 340mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FKV121XSP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 340mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 182 mA @ 120 Hz | |
Ripple Current @ High Frequency | 280 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 10,66700 Kč | 106,67 Kč |
| 50 | 8,01280 Kč | 400,64 Kč |
| 100 | 7,17290 Kč | 717,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 5,23503 Kč | 4 711,53 Kč |
| 1 800 | 4,85206 Kč | 8 733,71 Kč |
| 2 700 | 4,65868 Kč | 12 578,44 Kč |
| 4 500 | 4,44313 Kč | 19 994,08 Kč |
| 6 300 | 4,31642 Kč | 27 193,45 Kč |
| 9 000 | 4,19398 Kč | 37 745,82 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |

