
EEE-FKV100UAR | |
|---|---|
DigiKey Part Number | PCE4420TR-ND - Tape & Reel (TR) PCE4420CT-ND - Cut Tape (CT) PCE4420DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FKV100UAR |
Description | CAP ALUM 10UF 20% 35V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FKV100UAR Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 58.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 90 mA @ 100 kHz |
Part Status Active | Impedance 1.35 Ohms |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,06800 Kč | 60,68 Kč |
| 50 | 4,48100 Kč | 224,05 Kč |
| 100 | 3,97280 Kč | 397,28 Kč |
| 500 | 3,09594 Kč | 1 547,97 Kč |
| 1 000 | 2,81898 Kč | 2 818,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,54118 Kč | 5 082,36 Kč |
| 4 000 | 2,35304 Kč | 9 412,16 Kč |
| 6 000 | 2,25813 Kč | 13 548,78 Kč |
| 10 000 | 2,15227 Kč | 21 522,70 Kč |
| 14 000 | 2,09007 Kč | 29 260,98 Kč |
| 20 000 | 2,02996 Kč | 40 599,20 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |

