
EEE-FK1V820SP | |
|---|---|
DigiKey Part Number | P18960TR-ND - Tape & Reel (TR) P18960CT-ND - Cut Tape (CT) P18960DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1V820SP |
Description | CAP ALUM 82UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 82 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1V820SP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 360mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 156 mA @ 120 Hz | |
Ripple Current @ High Frequency | 240 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 8,35700 Kč | 83,57 Kč |
| 50 | 6,23640 Kč | 311,82 Kč |
| 100 | 5,55820 Kč | 555,82 Kč |
| 500 | 4,39152 Kč | 2 195,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,94930 Kč | 3 949,30 Kč |
| 2 000 | 3,64841 Kč | 7 296,82 Kč |
| 3 000 | 3,49659 Kč | 10 489,77 Kč |
| 5 000 | 3,32730 Kč | 16 636,50 Kč |
| 7 000 | 3,22778 Kč | 22 594,46 Kč |
| 10 000 | 3,13164 Kč | 31 316,40 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |

