
EEE-FK1V680SL | |
|---|---|
DigiKey Part Number | 10-EEE-FK1V680SLTR-ND - Tape & Reel (TR) 10-EEE-FK1V680SLCT-ND - Cut Tape (CT) 10-EEE-FK1V680SLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1V680SL |
Description | CAP ALUM 68UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 68 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1V680SL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 360mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 156 mA @ 120 Hz | |
Ripple Current @ High Frequency | 240 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 8,69300 Kč | 86,93 Kč |
| 50 | 6,48840 Kč | 324,42 Kč |
| 100 | 5,78910 Kč | 578,91 Kč |
| 500 | 4,58176 Kč | 2 290,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,12317 Kč | 4 123,17 Kč |
| 2 000 | 3,81187 Kč | 7 623,74 Kč |
| 3 000 | 3,65477 Kč | 10 964,31 Kč |
| 5 000 | 3,47958 Kč | 17 397,90 Kč |
| 7 000 | 3,37660 Kč | 23 636,20 Kč |
| 10 000 | 3,27710 Kč | 32 771,00 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |

