68 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FK1V680SL

DigiKey Part Number
10-EEE-FK1V680SLTR-ND - Tape & Reel (TR)
10-EEE-FK1V680SLCT-ND - Cut Tape (CT)
10-EEE-FK1V680SLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FK1V680SL
Description
CAP ALUM 68UF 20% 35V SMD
Customer Reference
Detailed Description
68 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FK1V680SL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
360mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
156 mA @ 120 Hz
Ripple Current @ High Frequency
240 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 874
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,86000 Kč13,86 Kč
108,69300 Kč86,93 Kč
506,48840 Kč324,42 Kč
1005,78910 Kč578,91 Kč
5004,58176 Kč2 290,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,12317 Kč4 123,17 Kč
2 0003,81187 Kč7 623,74 Kč
3 0003,65477 Kč10 964,31 Kč
5 0003,47958 Kč17 397,90 Kč
7 0003,37660 Kč23 636,20 Kč
10 0003,27710 Kč32 771,00 Kč
Manufacturers Standard Package
Unit Price without VAT:13,86000 Kč
Unit Price with VAT:16,77060 Kč