470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FK1V471SL

DigiKey Part Number
10-EEE-FK1V471SLTR-ND - Tape & Reel (TR)
10-EEE-FK1V471SLCT-ND - Cut Tape (CT)
10-EEE-FK1V471SLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FK1V471SL
Description
CAP ALUM 470UF 20% 35V SMD
Customer Reference
Detailed Description
470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FK1V471SL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
552.5 mA @ 120 Hz
Part Status
Not For New Designs
Ripple Current @ High Frequency
850 mA @ 100 kHz
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
ESR (Equivalent Series Resistance)
80mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FK1V471SPPanasonic Industry8 924P18963CT-ND1,09000 KčParametric Equivalent
EEE-FN1V471ULPanasonic Industry5 18410-EEE-FN1V471ULCT-ND1,05000 KčParametric Equivalent
EEE-FN1V471UPPanasonic Industry6 62910-EEE-FN1V471UPCT-ND1,00000 KčParametric Equivalent
In-Stock: 1 174
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,53000 Kč27,53 Kč
1017,60200 Kč176,02 Kč
5013,48940 Kč674,47 Kč
10012,18590 Kč1 218,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5009,76120 Kč4 880,60 Kč
1 0009,06735 Kč9 067,35 Kč
1 5008,71718 Kč13 075,77 Kč
2 5008,32693 Kč20 817,33 Kč
3 5008,09747 Kč28 341,14 Kč
5 0007,87583 Kč39 379,15 Kč
Manufacturers Standard Package
Unit Price without VAT:27,53000 Kč
Unit Price with VAT:33,31130 Kč