
EEE-FK1V470AL | |
|---|---|
DigiKey Part Number | 10-EEE-FK1V470ALTR-ND - Tape & Reel (TR) 10-EEE-FK1V470ALCT-ND - Cut Tape (CT) 10-EEE-FK1V470ALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1V470AL |
Description | CAP ALUM 47UF 20% 35V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1V470AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 156 mA @ 120 Hz | |
Ripple Current @ High Frequency | 240 mA @ 100 kHz | |
Impedance | 360 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 8,10500 Kč | 81,05 Kč |
| 50 | 6,03480 Kč | 301,74 Kč |
| 100 | 5,37760 Kč | 537,76 Kč |
| 500 | 4,24244 Kč | 2 121,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,81282 Kč | 3 812,82 Kč |
| 2 000 | 3,52032 Kč | 7 040,64 Kč |
| 3 000 | 3,37270 Kč | 10 118,10 Kč |
| 5 000 | 3,20807 Kč | 16 040,35 Kč |
| 7 000 | 3,11127 Kč | 21 778,89 Kč |
| 10 000 | 3,01777 Kč | 30 177,70 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |

