
EEE-FK1V330AP | |
|---|---|
DigiKey Part Number | PCE4423TR-ND - Tape & Reel (TR) PCE4423CT-ND - Cut Tape (CT) PCE4423DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1V330AP |
Description | CAP ALUM 33UF 20% 35V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1V330AP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 156 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 240 mA @ 100 kHz |
Part Status Active | Impedance 360 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 7,87400 Kč | 78,74 Kč |
| 50 | 5,86260 Kč | 293,13 Kč |
| 100 | 5,22220 Kč | 522,22 Kč |
| 500 | 4,11560 Kč | 2 057,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,69691 Kč | 3 696,91 Kč |
| 2 000 | 3,41155 Kč | 6 823,10 Kč |
| 3 000 | 3,26743 Kč | 9 802,29 Kč |
| 5 000 | 3,10682 Kč | 15 534,10 Kč |
| 7 000 | 3,01240 Kč | 21 086,80 Kč |
| 10 000 | 2,92116 Kč | 29 211,60 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |

