
EEE-FK1V271SP | |
|---|---|
DigiKey Part Number | P18962TR-ND - Tape & Reel (TR) P18962CT-ND - Cut Tape (CT) P18962DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1V271SP |
Description | CAP ALUM 270UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 270 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1V271SP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 160mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 390 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 15,01400 Kč | 150,14 Kč |
| 50 | 11,42720 Kč | 571,36 Kč |
| 100 | 10,29110 Kč | 1 029,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,18418 Kč | 4 092,09 Kč |
| 1 000 | 7,57986 Kč | 7 579,86 Kč |
| 1 500 | 7,27469 Kč | 10 912,03 Kč |
| 2 500 | 6,93438 Kč | 17 335,95 Kč |
| 3 500 | 6,73448 Kč | 23 570,68 Kč |
| 5 000 | 6,54125 Kč | 32 706,25 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |

