4.7 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FK1J4R7R

DigiKey Part Number
PCE3824TR-ND - Tape & Reel (TR)
PCE3824CT-ND - Cut Tape (CT)
PCE3824DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FK1J4R7R
Description
CAP ALUM 4.7UF 20% 63V SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
4.7 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FK1J4R7R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
37.5 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
50 mA @ 100 kHz
Part Status
Active
Impedance
3 Ohms
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.240" (6.10mm)
Voltage - Rated
63 V
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCD1J4R7MCL1GSNichicon3 775493-6403-1-ND10,50000 KčParametric Equivalent
In-Stock: 15 188
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,71000 Kč10,71 Kč
106,63500 Kč66,35 Kč
504,90520 Kč245,26 Kč
1004,35710 Kč435,71 Kč
5003,40798 Kč1 703,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0003,05143 Kč3 051,43 Kč
2 0002,80670 Kč5 613,40 Kč
3 0002,68312 Kč8 049,36 Kč
5 0002,54534 Kč12 726,70 Kč
7 0002,46433 Kč17 250,31 Kč
10 0002,38605 Kč23 860,50 Kč
Manufacturers Standard Package
Unit Price without VAT:10,71000 Kč
Unit Price with VAT:12,95910 Kč