
EEE-FK1J100P | |
|---|---|
DigiKey Part Number | PCE3818TR-ND - Tape & Reel (TR) PCE3818CT-ND - Cut Tape (CT) PCE3818DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1J100P |
Description | CAP ALUM 10UF 20% 63V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1J100P Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 60 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 80 mA @ 100 kHz |
Part Status Active | Impedance 1.5 Ohms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 6,84500 Kč | 68,45 Kč |
| 50 | 5,06900 Kč | 253,45 Kč |
| 100 | 4,50200 Kč | 450,20 Kč |
| 500 | 3,52682 Kč | 1 763,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,15957 Kč | 3 159,57 Kč |
| 2 000 | 2,90791 Kč | 5 815,82 Kč |
| 3 000 | 2,78091 Kč | 8 342,73 Kč |
| 5 000 | 2,63920 Kč | 13 196,00 Kč |
| 7 000 | 2,55591 Kč | 17 891,37 Kč |
| 10 000 | 2,47541 Kč | 24 754,10 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |

