
EEE-FK1J100L | |
|---|---|
DigiKey Part Number | 10-EEE-FK1J100LTR-ND - Tape & Reel (TR) 10-EEE-FK1J100LCT-ND - Cut Tape (CT) 10-EEE-FK1J100LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1J100L |
Description | CAP ALUM 10UF 20% 63V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1J100L Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 60 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 80 mA @ 100 kHz |
Part Status Active | Impedance 1.5 Ohms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 7,83200 Kč | 78,32 Kč |
| 50 | 5,81640 Kč | 290,82 Kč |
| 100 | 5,18020 Kč | 518,02 Kč |
| 500 | 4,08076 Kč | 2 040,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,66520 Kč | 3 665,20 Kč |
| 2 000 | 3,38173 Kč | 6 763,46 Kč |
| 3 000 | 3,23873 Kč | 9 716,19 Kč |
| 5 000 | 3,07915 Kč | 15 395,75 Kč |
| 7 000 | 2,98538 Kč | 20 897,66 Kč |
| 10 000 | 2,89474 Kč | 28 947,40 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |

