
EEE-FK1H470XL | |
|---|---|
DigiKey Part Number | 10-EEE-FK1H470XLTR-ND - Tape & Reel (TR) 10-EEE-FK1H470XLCT-ND - Cut Tape (CT) 10-EEE-FK1H470XLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1H470XL |
Description | CAP ALUM 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1H470XL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 146.25 mA @ 120 Hz | |
Ripple Current @ High Frequency | 195 mA @ 100 kHz | |
Impedance | 680 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 9,55400 Kč | 95,54 Kč |
| 50 | 7,15620 Kč | 357,81 Kč |
| 100 | 6,39600 Kč | 639,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 4,63846 Kč | 4 174,61 Kč |
| 1 800 | 4,29047 Kč | 7 722,85 Kč |
| 2 700 | 4,11483 Kč | 11 110,04 Kč |
| 4 500 | 3,91888 Kč | 17 634,96 Kč |
| 6 300 | 3,80377 Kč | 23 963,75 Kč |
| 9 000 | 3,69250 Kč | 33 232,50 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |

