
EEE-FK1H470L | |
|---|---|
DigiKey Part Number | 10-EEE-FK1H470LTR-ND - Tape & Reel (TR) 10-EEE-FK1H470LCT-ND - Cut Tape (CT) 10-EEE-FK1H470LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1H470L |
Description | CAP ALUM 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1H470L Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 146.25 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 195 mA @ 100 kHz |
Part Status Active | Impedance 680 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.256" (6.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,31000 Kč | 17,31 Kč |
| 10 | 10,94900 Kč | 109,49 Kč |
| 50 | 8,23380 Kč | 411,69 Kč |
| 100 | 7,37660 Kč | 737,66 Kč |
| 500 | 5,89710 Kč | 2 948,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,33087 Kč | 5 330,87 Kč |
| 2 000 | 4,94995 Kč | 9 899,90 Kč |
| 3 000 | 4,75770 Kč | 14 273,10 Kč |
| 5 000 | 4,54341 Kč | 22 717,05 Kč |
| 7 000 | 4,41746 Kč | 30 922,22 Kč |
| 10 000 | 4,29577 Kč | 42 957,70 Kč |
| Unit Price without VAT: | 17,31000 Kč |
|---|---|
| Unit Price with VAT: | 20,94510 Kč |

