22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FK1H220L

DigiKey Part Number
10-EEE-FK1H220LTR-ND - Tape & Reel (TR)
10-EEE-FK1H220LCT-ND - Cut Tape (CT)
10-EEE-FK1H220LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FK1H220L
Description
CAP ALUM 22UF 20% 50V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FK1H220L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
123.75 mA @ 120 Hz
Ripple Current @ High Frequency
165 mA @ 100 kHz
Impedance
880 mOhms
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,18000 Kč12,18 Kč
107,53800 Kč75,38 Kč
505,59800 Kč279,90 Kč
1004,98280 Kč498,28 Kč
5003,91822 Kč1 959,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0003,51675 Kč3 516,75 Kč
2 0003,24251 Kč6 485,02 Kč
3 0003,10406 Kč9 312,18 Kč
5 0002,94972 Kč14 748,60 Kč
7 0002,85897 Kč20 012,79 Kč
10 0002,77130 Kč27 713,00 Kč
Manufacturers Standard Package
Unit Price without VAT:12,18000 Kč
Unit Price with VAT:14,73780 Kč