100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FK1H101L

DigiKey Part Number
10-EEE-FK1H101LTR-ND - Tape & Reel (TR)
10-EEE-FK1H101LCT-ND - Cut Tape (CT)
10-EEE-FK1H101LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FK1H101L
Description
CAP ALUM 100UF 20% 50V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FK1H101L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
262.5 mA @ 120 Hz
Ripple Current @ High Frequency
350 mA @ 100 kHz
Impedance
340 mOhms
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 092
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,21000 Kč21,21 Kč
1013,48100 Kč134,81 Kč
5010,21760 Kč510,88 Kč
1009,18450 Kč918,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5007,27076 Kč3 635,38 Kč
1 0006,72020 Kč6 720,20 Kč
1 5006,44247 Kč9 663,70 Kč
2 5006,13268 Kč15 331,70 Kč
3 5005,95059 Kč20 827,06 Kč
5 0005,77470 Kč28 873,50 Kč
Manufacturers Standard Package
Unit Price without VAT:21,21000 Kč
Unit Price with VAT:25,66410 Kč