
EEE-FK1H100P | |
|---|---|
DigiKey Part Number | PCE3807TR-ND - Tape & Reel (TR) PCE3807CT-ND - Cut Tape (CT) PCE3807DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1H100P |
Description | CAP ALUM 10UF 20% 50V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1H100P Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 123.8 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 165 mA @ 100 kHz |
Part Status Active | Impedance 880 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 6,59300 Kč | 65,93 Kč |
| 50 | 4,87580 Kč | 243,79 Kč |
| 100 | 4,32770 Kč | 432,77 Kč |
| 500 | 3,38446 Kč | 1 692,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,02959 Kč | 3 029,59 Kč |
| 2 000 | 2,78633 Kč | 5 572,66 Kč |
| 3 000 | 2,66353 Kč | 7 990,59 Kč |
| 5 000 | 2,52652 Kč | 12 632,60 Kč |
| 7 000 | 2,44597 Kč | 17 121,79 Kč |
| 10 000 | 2,36813 Kč | 23 681,30 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |

