
EEE-FK1E471AL | |
|---|---|
DigiKey Part Number | 10-EEE-FK1E471ALTR-ND - Tape & Reel (TR) 10-EEE-FK1E471ALCT-ND - Cut Tape (CT) 10-EEE-FK1E471ALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1E471AL |
Description | CAP ALUM 470UF 20% 25V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1E471AL Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 552.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Part Status Active | Impedance 80 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,44000 Kč | 25,44 Kč |
| 10 | 16,30900 Kč | 163,09 Kč |
| 50 | 12,46320 Kč | 623,16 Kč |
| 100 | 11,24320 Kč | 1 124,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,97662 Kč | 4 488,31 Kč |
| 1 000 | 8,32698 Kč | 8 326,98 Kč |
| 1 500 | 7,99933 Kč | 11 998,99 Kč |
| 2 500 | 7,63386 Kč | 19 084,65 Kč |
| 3 500 | 7,41908 Kč | 25 966,78 Kč |
| 5 000 | 7,21154 Kč | 36 057,70 Kč |
| Unit Price without VAT: | 25,44000 Kč |
|---|---|
| Unit Price with VAT: | 30,78240 Kč |

