33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FK1E330P

DigiKey Part Number
PCE3801TR-ND - Tape & Reel (TR)
PCE3801CT-ND - Cut Tape (CT)
PCE3801DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FK1E330P
Description
CAP ALUM 33UF 20% 25V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FK1E330P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
180 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
240 mA @ 100 kHz
Part Status
Active
Impedance
360 mOhms
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.240" (6.10mm)
Voltage - Rated
25 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 465
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,71000 Kč10,71 Kč
106,59300 Kč65,93 Kč
504,87580 Kč243,79 Kč
1004,32770 Kč432,77 Kč
5003,38446 Kč1 692,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0003,02959 Kč3 029,59 Kč
2 0002,78633 Kč5 572,66 Kč
3 0002,66353 Kč7 990,59 Kč
5 0002,52652 Kč12 632,60 Kč
7 0002,44597 Kč17 121,79 Kč
10 0002,36813 Kč23 681,30 Kč
Manufacturers Standard Package
Unit Price without VAT:10,71000 Kč
Unit Price with VAT:12,95910 Kč