
EEE-FK1E270SR | |
|---|---|
DigiKey Part Number | PCE5152TR-ND - Tape & Reel (TR) PCE5152CT-ND - Cut Tape (CT) PCE5152DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1E270SR |
Description | CAP ALUM 27UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 27 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.35Ohm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1E270SR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 1.35Ohm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 58.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 90 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 6,38300 Kč | 63,83 Kč |
| 50 | 4,72040 Kč | 236,02 Kč |
| 100 | 4,19120 Kč | 419,12 Kč |
| 500 | 3,27274 Kč | 1 636,37 Kč |
| 1 000 | 2,98277 Kč | 2 982,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,69132 Kč | 5 382,64 Kč |
| 4 000 | 2,49451 Kč | 9 978,04 Kč |
| 6 000 | 2,39517 Kč | 14 371,02 Kč |
| 10 000 | 2,28441 Kč | 22 844,10 Kč |
| 14 000 | 2,21931 Kč | 31 070,34 Kč |
| 20 000 | 2,15643 Kč | 43 128,60 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |

