
EEE-FK1E220AR | |
|---|---|
DigiKey Part Number | PCE4408TR-ND - Tape & Reel (TR) PCE4408CT-ND - Cut Tape (CT) PCE4408DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1E220AR |
Description | CAP ALUM 22UF 20% 25V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1E220AR Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 104 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 160 mA @ 100 kHz |
Part Status Active | Impedance 700 mOhms |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 6,95000 Kč | 69,50 Kč |
| 50 | 5,14460 Kč | 257,23 Kč |
| 100 | 4,57130 Kč | 457,13 Kč |
| 500 | 3,58226 Kč | 1 791,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,20996 Kč | 3 209,96 Kč |
| 2 000 | 2,95505 Kč | 5 910,10 Kč |
| 3 000 | 2,82640 Kč | 8 479,20 Kč |
| 5 000 | 2,68287 Kč | 13 414,35 Kč |
| 7 000 | 2,59853 Kč | 18 189,71 Kč |
| 10 000 | 2,51701 Kč | 25 170,10 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |

