
EEE-FK1C470AP | |
|---|---|
DigiKey Part Number | PCE4398TR-ND - Tape & Reel (TR) PCE4398CT-ND - Cut Tape (CT) PCE4398DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1C470AP |
Description | CAP ALUM 47UF 20% 16V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1C470AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 156 mA @ 120 Hz | |
Ripple Current @ High Frequency | 240 mA @ 100 kHz | |
Impedance | 360 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 7,87400 Kč | 78,74 Kč |
| 50 | 5,86260 Kč | 293,13 Kč |
| 100 | 5,22220 Kč | 522,22 Kč |
| 500 | 4,11560 Kč | 2 057,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,69691 Kč | 3 696,91 Kč |
| 2 000 | 3,41155 Kč | 6 823,10 Kč |
| 3 000 | 3,26743 Kč | 9 802,29 Kč |
| 5 000 | 3,10682 Kč | 15 534,10 Kč |
| 7 000 | 3,01240 Kč | 21 086,80 Kč |
| 10 000 | 2,92116 Kč | 29 211,60 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |

