
EEE-FK1C102SP | |
|---|---|
DigiKey Part Number | P18953TR-ND - Tape & Reel (TR) P18953CT-ND - Cut Tape (CT) P18953DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1C102SP |
Description | CAP ALUM 1000UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1C102SP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 80mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 552.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 10 | 17,05000 Kč | 170,50 Kč |
| 50 | 13,04400 Kč | 652,20 Kč |
| 100 | 11,77570 Kč | 1 177,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,41550 Kč | 4 707,75 Kč |
| 1 000 | 8,74000 Kč | 8 740,00 Kč |
| 1 500 | 8,39920 Kč | 12 598,80 Kč |
| 2 500 | 8,01922 Kč | 20 048,05 Kč |
| 3 500 | 7,79596 Kč | 27 285,86 Kč |
| 5 000 | 7,58011 Kč | 37 900,55 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |

