
EEE-FK1A151AV | |
|---|---|
DigiKey Part Number | P124656TR-ND - Tape & Reel (TR) P124656CT-ND - Cut Tape (CT) P124656DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1A151AV |
Description | CAP ALUM 150UF 20% 10V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1A151AV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 360mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 156 mA @ 120 Hz | |
Ripple Current @ High Frequency | 240 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.252" (6.40mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,83000 Kč | 25,83 Kč |
| 10 | 16,54600 Kč | 165,46 Kč |
| 50 | 12,64920 Kč | 632,46 Kč |
| 100 | 11,41450 Kč | 1 141,45 Kč |
| 500 | 9,28574 Kč | 4 642,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,45715 Kč | 8 457,15 Kč |
| 2 000 | 7,91016 Kč | 15 820,32 Kč |
| 3 000 | 7,63417 Kč | 22 902,51 Kč |
| 5 000 | 7,32650 Kč | 36 632,50 Kč |
| 7 000 | 7,14571 Kč | 50 019,97 Kč |
| 10 000 | 6,97104 Kč | 69 710,40 Kč |
| Unit Price without VAT: | 25,83000 Kč |
|---|---|
| Unit Price with VAT: | 31,25430 Kč |

