
EEE-FK1A102P | |
|---|---|
DigiKey Part Number | PCE3772TR-ND - Tape & Reel (TR) PCE3772CT-ND - Cut Tape (CT) PCE3772DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1A102P |
Description | CAP ALUM 1000UF 20% 10V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1A102P Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 637.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Part Status Active | Impedance 80 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 13,31300 Kč | 133,13 Kč |
| 50 | 10,08320 Kč | 504,16 Kč |
| 100 | 9,06270 Kč | 906,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,16956 Kč | 3 584,78 Kč |
| 1 000 | 6,62550 Kč | 6 625,50 Kč |
| 1 500 | 6,35063 Kč | 9 525,94 Kč |
| 2 500 | 6,04440 Kč | 15 111,00 Kč |
| 3 500 | 5,86426 Kč | 20 524,91 Kč |
| 5 000 | 5,69029 Kč | 28 451,45 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |

