
EEE-FK0J470R | |
|---|---|
DigiKey Part Number | PCE3769TR-ND - Tape & Reel (TR) PCE3769CT-ND - Cut Tape (CT) PCE3769DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK0J470R |
Description | CAP ALUM 47UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK0J470R Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 120 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 160 mA @ 100 kHz |
Part Status Active | Impedance 700 mOhms |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 6,38300 Kč | 63,83 Kč |
| 50 | 4,72040 Kč | 236,02 Kč |
| 100 | 4,19120 Kč | 419,12 Kč |
| 500 | 3,27274 Kč | 1 636,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,92817 Kč | 2 928,17 Kč |
| 2 000 | 2,69132 Kč | 5 382,64 Kč |
| 3 000 | 2,57184 Kč | 7 715,52 Kč |
| 5 000 | 2,43850 Kč | 12 192,50 Kč |
| 7 000 | 2,36015 Kč | 16 521,05 Kč |
| 10 000 | 2,28441 Kč | 22 844,10 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |

