
EEE-FH2A330L | |
|---|---|
DigiKey Part Number | 10-EEE-FH2A330LTR-ND - Tape & Reel (TR) 10-EEE-FH2A330LCT-ND - Cut Tape (CT) 10-EEE-FH2A330LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FH2A330L |
Description | CAP ALUM 33UF 20% 100V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1Ohm @ 100kHz 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 1Ohm @ 100kHz | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 130 mA @ 120 Hz | |
Ripple Current @ High Frequency | 200 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,12000 Kč | 36,12 Kč |
| 10 | 23,45500 Kč | 234,55 Kč |
| 50 | 18,16320 Kč | 908,16 Kč |
| 100 | 16,49180 Kč | 1 649,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 13,36816 Kč | 6 684,08 Kč |
| 1 000 | 12,47932 Kč | 12 479,32 Kč |
| 1 500 | 12,03101 Kč | 18 046,51 Kč |
| 2 500 | 11,53126 Kč | 28 828,15 Kč |
| 3 500 | 11,23753 Kč | 39 331,35 Kč |
| 5 000 | 10,95386 Kč | 54 769,30 Kč |
| Unit Price without VAT: | 36,12000 Kč |
|---|---|
| Unit Price with VAT: | 43,70520 Kč |

