
EEE-FH1V470XL | |
|---|---|
DigiKey Part Number | 10-EEE-FH1V470XLTR-ND - Tape & Reel (TR) 10-EEE-FH1V470XLCT-ND - Cut Tape (CT) 10-EEE-FH1V470XLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FH1V470XL |
Description | CAP ALUM 47UF 20% 35V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 450mOhm @ 100kHz 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FH1V470XL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 450mOhm @ 100kHz | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 195 mA @ 120 Hz | |
Ripple Current @ High Frequency | 300 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 11,27600 Kč | 112,76 Kč |
| 50 | 8,49160 Kč | 424,58 Kč |
| 100 | 7,61180 Kč | 761,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 5,57403 Kč | 5 016,63 Kč |
| 1 800 | 5,17146 Kč | 9 308,63 Kč |
| 2 700 | 4,96828 Kč | 13 414,36 Kč |
| 4 500 | 4,74182 Kč | 21 338,19 Kč |
| 6 300 | 4,60869 Kč | 29 034,75 Kč |
| 9 000 | 4,48009 Kč | 40 320,81 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |

