
EEE-FH1V221UL | |
|---|---|
DigiKey Part Number | 10-EEE-FH1V221ULTR-ND - Tape & Reel (TR) 10-EEE-FH1V221ULCT-ND - Cut Tape (CT) 10-EEE-FH1V221ULDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FH1V221UL |
Description | CAP ALUM 220UF 20% 35V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm @ 100kHz 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FH1V221UL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 390 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,83000 Kč | 25,83 Kč |
| 10 | 16,54600 Kč | 165,46 Kč |
| 50 | 12,64500 Kč | 632,25 Kč |
| 100 | 11,41030 Kč | 1 141,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,11230 Kč | 4 556,15 Kč |
| 1 000 | 8,45400 Kč | 8 454,00 Kč |
| 1 500 | 8,12189 Kč | 12 182,84 Kč |
| 2 500 | 7,75162 Kč | 19 379,05 Kč |
| 3 500 | 7,53390 Kč | 26 368,65 Kč |
| 5 000 | 7,32364 Kč | 36 618,20 Kč |
| Unit Price without VAT: | 25,83000 Kč |
|---|---|
| Unit Price with VAT: | 31,25430 Kč |

