
EEE-FH1J101L | |
|---|---|
DigiKey Part Number | 10-EEE-FH1J101LTR-ND - Tape & Reel (TR) 10-EEE-FH1J101LCT-ND - Cut Tape (CT) 10-EEE-FH1J101LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FH1J101L |
Description | CAP ALUM 100UF 20% 63V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 800mOhm @ 100kHz 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 260 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 400 mA @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 800mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,87000 Kč | 35,87 Kč |
| 10 | 23,29600 Kč | 232,96 Kč |
| 50 | 18,04000 Kč | 902,00 Kč |
| 100 | 16,37990 Kč | 1 637,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 13,27744 Kč | 6 638,72 Kč |
| 1 000 | 12,39463 Kč | 12 394,63 Kč |
| 1 500 | 11,94937 Kč | 17 924,06 Kč |
| 2 500 | 11,45301 Kč | 28 632,53 Kč |
| 3 500 | 11,16127 Kč | 39 064,44 Kč |
| 5 000 | 10,87952 Kč | 54 397,60 Kč |
| Unit Price without VAT: | 35,87000 Kč |
|---|---|
| Unit Price with VAT: | 43,40270 Kč |

