47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 750mOhm @ 120Hz 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FH1H470L

DigiKey Part Number
10-EEE-FH1H470LTR-ND - Tape & Reel (TR)
10-EEE-FH1H470LCT-ND - Cut Tape (CT)
10-EEE-FH1H470LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FH1H470L
Description
CAP ALUM 47UF 20% 50V SMD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 750mOhm @ 120Hz 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FH1H470L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
750mOhm @ 120Hz
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
227.5 mA @ 120 Hz
Ripple Current @ High Frequency
350 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 812
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,83000 Kč25,83 Kč
1016,54600 Kč165,46 Kč
5012,64500 Kč632,25 Kč
10011,41030 Kč1 141,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5009,11230 Kč4 556,15 Kč
1 0008,45400 Kč8 454,00 Kč
1 5008,12189 Kč12 182,84 Kč
2 5007,75162 Kč19 379,05 Kč
3 5007,53390 Kč26 368,65 Kč
5 0007,32364 Kč36 618,20 Kč
Manufacturers Standard Package
Unit Price without VAT:25,83000 Kč
Unit Price with VAT:31,25430 Kč