
EEE-FH1E471L | |
|---|---|
DigiKey Part Number | 10-EEE-FH1E471LTR-ND - Tape & Reel (TR) 10-EEE-FH1E471LCT-ND - Cut Tape (CT) 10-EEE-FH1E471LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FH1E471L |
Description | CAP ALUM 470UF 20% 25V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm @ 100kHz 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FH1E471L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 552.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 19,40200 Kč | 194,02 Kč |
| 50 | 14,91280 Kč | 745,64 Kč |
| 100 | 13,49540 Kč | 1 349,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,85176 Kč | 5 425,88 Kč |
| 1 000 | 10,09668 Kč | 10 096,68 Kč |
| 1 500 | 9,71563 Kč | 14 573,45 Kč |
| 2 500 | 9,29086 Kč | 23 227,15 Kč |
| 3 500 | 9,04126 Kč | 31 644,41 Kč |
| 5 000 | 8,80009 Kč | 44 000,45 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |

