470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm @ 100kHz 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FH1C471L

DigiKey Part Number
10-EEE-FH1C471LTR-ND - Tape & Reel (TR)
10-EEE-FH1C471LCT-ND - Cut Tape (CT)
10-EEE-FH1C471LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FH1C471L
Description
CAP ALUM 470UF 20% 16V SMD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm @ 100kHz 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FH1C471L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
150mOhm @ 100kHz
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
552.5 mA @ 120 Hz
Ripple Current @ High Frequency
850 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 119
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,03000 Kč30,03 Kč
1019,40200 Kč194,02 Kč
5014,91280 Kč745,64 Kč
10013,49540 Kč1 349,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50010,85176 Kč5 425,88 Kč
1 00010,09668 Kč10 096,68 Kč
1 5009,71563 Kč14 573,45 Kč
2 5009,29086 Kč23 227,15 Kč
3 5009,04126 Kč31 644,41 Kč
5 0008,80009 Kč44 000,45 Kč
Manufacturers Standard Package
Unit Price without VAT:30,03000 Kč
Unit Price with VAT:36,33630 Kč