100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 450mOhm @ 100kHz 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FH1A101XL

DigiKey Part Number
10-EEE-FH1A101XLTR-ND - Tape & Reel (TR)
10-EEE-FH1A101XLCT-ND - Cut Tape (CT)
10-EEE-FH1A101XLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FH1A101XL
Description
CAP ALUM 100UF 20% 10V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 450mOhm @ 100kHz 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FH1A101XL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
450mOhm @ 100kHz
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
195 mA @ 120 Hz
Ripple Current @ High Frequency
300 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 946
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,85000 Kč17,85 Kč
1011,27600 Kč112,76 Kč
508,49160 Kč424,58 Kč
1007,61180 Kč761,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9005,57403 Kč5 016,63 Kč
1 8005,17146 Kč9 308,63 Kč
2 7004,96828 Kč13 414,36 Kč
4 5004,74182 Kč21 338,19 Kč
6 3004,60869 Kč29 034,75 Kč
9 0004,48009 Kč40 320,81 Kč
Manufacturers Standard Package
Unit Price without VAT:17,85000 Kč
Unit Price with VAT:21,59850 Kč