
EEE-FC1V220P | |
|---|---|
DigiKey Part Number | PCE4025TR-ND - Tape & Reel (TR) PCE4025CT-ND - Cut Tape (CT) PCE4025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FC1V220P |
Description | CAP ALUM 22UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FC1V220P Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 105 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 140 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 1 Ohms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.213" (5.40mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-HB1V220AP | Panasonic Industry | 1 990 | PCE4774CT-ND | 10,50000 Kč | Upgrade |
| EEE-HB1V220P | Panasonic Industry | 2 948 | PCE4154CT-ND | 9,45000 Kč | Upgrade |
| EEE-HBH220UAP | Panasonic Industry | 2 575 | PCE4797CT-ND | 13,23000 Kč | Upgrade |
| EEE-HC1V220P | Panasonic Industry | 1 597 | PCE3758CT-ND | 10,71000 Kč | Upgrade |
| EEE-HD1V220AP | Panasonic Industry | 6 056 | PCE4964CT-ND | 10,71000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 6,55100 Kč | 65,51 Kč |
| 50 | 4,84220 Kč | 242,11 Kč |
| 100 | 4,29830 Kč | 429,83 Kč |
| 500 | 3,36052 Kč | 1 680,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,00796 Kč | 3 007,96 Kč |
| 2 000 | 2,76607 Kč | 5 532,14 Kč |
| 3 000 | 2,64393 Kč | 7 931,79 Kč |
| 5 000 | 2,50771 Kč | 12 538,55 Kč |
| 7 000 | 2,42761 Kč | 16 993,27 Kč |
| 10 000 | 2,35022 Kč | 23 502,20 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |

