
EEE-FC1V1R0R | |
|---|---|
DigiKey Part Number | PCE4024TR-ND - Tape & Reel (TR) PCE4024CT-ND - Cut Tape (CT) PCE4024DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FC1V1R0R |
Description | CAP ALUM 1UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 1 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FC1V1R0R Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 45 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 60 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 3 Ohms |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.213" (5.40mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-HB1H1R0AR | Panasonic Industry | 1 433 | PCE4760CT-ND | 8,19000 Kč | Upgrade |
| EEE-HB1H1R0R | Panasonic Industry | 0 | PCE4144CT-ND | 7,35000 Kč | Upgrade |
| EEE-FC1H1R0R | Panasonic Industry | 19 885 | PCE4014CT-ND | 8,19000 Kč | Parametric Equivalent |
| EEE-FC1V1R0AR | Panasonic Industry | 5 733 | PCE4361CT-ND | 8,82000 Kč | Parametric Equivalent |
| EEE-HA1H1R0AR | Panasonic Industry | 3 025 | PCE4670CT-ND | 7,77000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 5,06100 Kč | 50,61 Kč |
| 50 | 3,70820 Kč | 185,41 Kč |
| 100 | 3,27780 Kč | 327,78 Kč |
| 500 | 2,53446 Kč | 1 267,23 Kč |
| 1 000 | 2,29949 Kč | 2 299,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,06558 Kč | 4 131,16 Kč |
| 4 000 | 1,90604 Kč | 7 624,16 Kč |
| 6 000 | 1,82550 Kč | 10 953,00 Kč |
| 10 000 | 1,73572 Kč | 17 357,20 Kč |
| 14 000 | 1,68293 Kč | 23 561,02 Kč |
| 20 000 | 1,63193 Kč | 32 638,60 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |

