100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FC1H101P

DigiKey Part Number
PCE4013TR-ND - Tape & Reel (TR)
PCE4013CT-ND - Cut Tape (CT)
PCE4013DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FC1H101P
Description
CAP ALUM 100UF 20% 50V SMD
Customer Reference
Detailed Description
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FC1H101P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
375 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
500 mA @ 100 kHz
Part Status
Not For New Designs
Impedance
300 mOhms
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.402" (10.20mm)
Voltage - Rated
50 V
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Lifetime @ Temp.
1000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FK1J101PPanasonic Industry51 401PCE3819CT-ND21,84000 KčUpgrade
EEE-HC1H101PPanasonic Industry7 506P19732CT-ND21,21000 KčUpgrade
EEE-HD1H101PPanasonic Industry4 985PCE4980CT-ND23,94000 KčUpgrade
EEE-HA1H101APPanasonic Industry2 393PCE4669CT-ND19,74000 KčParametric Equivalent
EEE-HA1H101PPanasonic Industry6 867PCE4210CT-ND16,38000 KčParametric Equivalent
In-Stock: 8 198
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,90000 Kč18,90 Kč
1011,99000 Kč119,90 Kč
509,05440 Kč452,72 Kč
1008,12410 Kč812,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5006,39810 Kč3 199,05 Kč
1 0005,90086 Kč5 900,86 Kč
1 5005,65000 Kč8 475,00 Kč
2 5005,37020 Kč13 425,50 Kč
3 5005,20570 Kč18 219,95 Kč
5 0005,04679 Kč25 233,95 Kč
Manufacturers Standard Package
Unit Price without VAT:18,90000 Kč
Unit Price with VAT:22,86900 Kč