
EEE-FC1E221AP | |
|---|---|
DigiKey Part Number | PCE4358TR-ND - Tape & Reel (TR) PCE4358CT-ND - Cut Tape (CT) PCE4358DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FC1E221AP |
Description | CAP ALUM 220UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FC1E221AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 502.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 670 mA @ 100 kHz | |
Impedance | 150 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 14,38400 Kč | 143,84 Kč |
| 50 | 10,92740 Kč | 546,37 Kč |
| 100 | 9,83550 Kč | 983,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,80664 Kč | 3 903,32 Kč |
| 1 000 | 7,22436 Kč | 7 224,36 Kč |
| 1 500 | 6,93046 Kč | 10 395,69 Kč |
| 2 500 | 6,60278 Kč | 16 506,95 Kč |
| 3 500 | 6,41009 Kč | 22 435,32 Kč |
| 5 000 | 6,22398 Kč | 31 119,90 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |

