
EEE-1VA2R2NR | |
|---|---|
DigiKey Part Number | PCE4295TR-ND - Tape & Reel (TR) PCE4295CT-ND - Cut Tape (CT) PCE4295DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1VA2R2NR |
Description | CAP ALUM 2.2UF 20% 35V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1VA2R2NR Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 12 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 20.4 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.213" (5.40mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
Polarization Bi-Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 5,35400 Kč | 53,54 Kč |
| 50 | 3,93500 Kč | 196,75 Kč |
| 100 | 3,48360 Kč | 348,36 Kč |
| 500 | 2,70034 Kč | 1 350,17 Kč |
| 1 000 | 2,45299 Kč | 2 452,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,20574 Kč | 4 411,48 Kč |
| 4 000 | 2,03770 Kč | 8 150,80 Kč |
| 6 000 | 1,95285 Kč | 11 717,10 Kč |
| 10 000 | 1,85824 Kč | 18 582,40 Kč |
| 14 000 | 1,80263 Kč | 25 236,82 Kč |
| 20 000 | 1,74889 Kč | 34 977,80 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |

