
EEE-1VA220AP | |
|---|---|
DigiKey Part Number | PCE4634TR-ND - Tape & Reel (TR) PCE4634CT-ND - Cut Tape (CT) PCE4634DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1VA220AP |
Description | CAP ALUM 22UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1VA220AP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 60 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 102 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.213" (5.40mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-HB1V220AP | Panasonic Industry | 1 990 | PCE4774CT-ND | 10,50000 Kč | Upgrade |
| EEE-HB1V220P | Panasonic Industry | 2 948 | PCE4154CT-ND | 9,45000 Kč | Upgrade |
| EEE-HBH220UAP | Panasonic Industry | 2 575 | PCE4797CT-ND | 13,23000 Kč | Upgrade |
| EEE-HC1V220P | Panasonic Industry | 1 597 | PCE3758CT-ND | 10,71000 Kč | Upgrade |
| EEE-HD1V220AP | Panasonic Industry | 6 056 | PCE4964CT-ND | 10,71000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 5,62700 Kč | 56,27 Kč |
| 50 | 4,13240 Kč | 206,62 Kč |
| 100 | 3,66210 Kč | 366,21 Kč |
| 500 | 2,84438 Kč | 1 422,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,53845 Kč | 2 538,45 Kč |
| 2 000 | 2,32753 Kč | 4 655,06 Kč |
| 3 000 | 2,22096 Kč | 6 662,88 Kč |
| 5 000 | 2,10215 Kč | 10 510,75 Kč |
| 7 000 | 2,03231 Kč | 14 226,17 Kč |
| 10 000 | 1,96480 Kč | 19 648,00 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |

