
EEE-1HA100SP | |
|---|---|
DigiKey Part Number | PCE3914TR-ND - Tape & Reel (TR) PCE3914CT-ND - Cut Tape (CT) PCE3914DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1HA100SP |
Description | CAP ALUM 10UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1HA100SP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 35 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 59.5 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.213" (5.40mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-HD1H100P | Panasonic Industry | 122 290 | PCE4976CT-ND | 10,92000 Kč | Direct |
| EEE-FK1H100P | Panasonic Industry | 26 352 | PCE3807CT-ND | 10,71000 Kč | MFR Recommended |
| EEE-HB1H100AP | Panasonic Industry | 0 | PCE4759CT-ND | 10,50000 Kč | Upgrade |
| EEE-HB1H100P | Panasonic Industry | 7 241 | PCE4143CT-ND | 9,45000 Kč | Upgrade |
| EEE-1HA100WAR | Panasonic Industry | 2 370 | PCE4608CT-ND | 8,61000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 5,10300 Kč | 51,03 Kč |
| 50 | 3,73340 Kč | 186,67 Kč |
| 100 | 3,30300 Kč | 330,30 Kč |
| 500 | 2,55504 Kč | 1 277,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,27618 Kč | 2 276,18 Kč |
| 2 000 | 2,08311 Kč | 4 166,22 Kč |
| 3 000 | 1,98564 Kč | 5 956,92 Kč |
| 5 000 | 1,87684 Kč | 9 384,20 Kč |
| 7 000 | 1,81288 Kč | 12 690,16 Kč |
| 10 000 | 1,75107 Kč | 17 510,70 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |

