10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
EEA-GA1C220

EEA-GA1V100H

DigiKey Part Number
P15811CT-ND - Cut Tape (CT)
P15811TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEA-GA1V100H
Description
CAP ALUM 10UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEA-GA1V100H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
35 mA @ 120 Hz
Ripple Current @ High Frequency
54.25 mA @ 100 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.276" (7.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 627
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
104,13700 Kč41,37 Kč
503,01120 Kč150,56 Kč
1002,65620 Kč265,62 Kč
5002,03680 Kč1 018,40 Kč
1 0001,84089 Kč1 840,89 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0001,64719 Kč3 294,38 Kč
4 0001,51417 Kč6 056,68 Kč
6 0001,44701 Kč8 682,06 Kč
10 0001,37207 Kč13 720,70 Kč
14 0001,32803 Kč18 592,42 Kč
20 0001,28548 Kč25 709,60 Kč
Manufacturers Standard Package
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč