
EEA-GA1C100B | |
|---|---|
DigiKey Part Number | P15786CT-ND - Cut Tape (CT) P15786TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEA-GA1C100B |
Description | CAP ALUM 10UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEA-GA1C100B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 30 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 46.5 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.276" (7.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 3,78000 Kč | 37,80 Kč |
| 50 | 2,74240 Kč | 137,12 Kč |
| 100 | 2,41270 Kč | 241,27 Kč |
| 500 | 1,84404 Kč | 922,02 Kč |
| 1 000 | 1,66367 Kč | 1 663,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,48603 Kč | 2 972,06 Kč |
| 4 000 | 1,36361 Kč | 5 454,44 Kč |
| 6 000 | 1,30181 Kč | 7 810,86 Kč |
| 10 000 | 1,23284 Kč | 12 328,40 Kč |
| 14 000 | 1,19228 Kč | 16 691,92 Kč |
| 20 000 | 1,15311 Kč | 23 062,20 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |

