
ECW-FJ80355J | |
|---|---|
DigiKey Part Number | 10-ECW-FJ80355J-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FJ80355J |
Description | CAP FILM 3.5UF 800VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.5 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FJ80355J Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.240" L x 0.531" W (31.50mm x 13.50mm) |
Part Status Active | Height - Seated (Max) 1.142" (29.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 800V | Applications Automotive; High Frequency, Switching |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 10.7 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,75000 Kč | 42,75 Kč |
| 10 | 28,86400 Kč | 288,64 Kč |
| 50 | 23,35400 Kč | 1 167,70 Kč |
| 150 | 20,80267 Kč | 3 120,40 Kč |
| 600 | 18,52803 Kč | 11 116,82 Kč |
| 1 050 | 17,83304 Kč | 18 724,69 Kč |
| 2 550 | 16,93221 Kč | 43 177,14 Kč |
| 5 100 | 16,36879 Kč | 83 480,83 Kč |
| Unit Price without VAT: | 42,75000 Kč |
|---|---|
| Unit Price with VAT: | 51,72750 Kč |

