
ECW-FJ1B205J | |
|---|---|
DigiKey Part Number | 10-ECW-FJ1B205J-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FJ1B205J |
Description | CAP FILM 2.0UF 1100VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FJ1B205J Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.240" L x 0.472" W (31.50mm x 12.00mm) |
Part Status Active | Height - Seated (Max) 0.984" (25.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 1100V (1.1kV) | Applications Automotive; High Frequency, Switching |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 18.7 mOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECW-FJ1B205JA | Panasonic Industry | 249 | 10-ECW-FJ1B205JA-ND | 39,42000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,58000 Kč | 38,58 Kč |
| 10 | 25,88200 Kč | 258,82 Kč |
| 50 | 20,83040 Kč | 1 041,52 Kč |
| 200 | 17,98995 Kč | 3 597,99 Kč |
| 600 | 16,40598 Kč | 9 843,59 Kč |
| 1 000 | 15,82057 Kč | 15 820,57 Kč |
| 2 600 | 14,92676 Kč | 38 809,58 Kč |
| 5 000 | 14,43939 Kč | 72 196,95 Kč |
| Unit Price without VAT: | 38,58000 Kč |
|---|---|
| Unit Price with VAT: | 46,68180 Kč |

