
ECW-FJ1B105JA | |
|---|---|
DigiKey Part Number | 10-ECW-FJ1B105JA-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FJ1B105JA |
Description | CAP FILM 1.0UF 1100VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FJ1B105JA Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.240" L x 0.413" W (31.50mm x 10.50mm) |
Part Status Active | Height - Seated (Max) 0.846" (21.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 1100V (1.1kV) | Applications Automotive; High Frequency, Switching |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 36.5 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,33000 Kč | 32,33 Kč |
| 10 | 21,41900 Kč | 214,19 Kč |
| 50 | 17,08060 Kč | 854,03 Kč |
| 300 | 14,08580 Kč | 4 225,74 Kč |
| 600 | 13,27662 Kč | 7 965,97 Kč |
| 1 200 | 12,61028 Kč | 15 132,34 Kč |
| 2 700 | 11,97870 Kč | 32 342,49 Kč |
| 5 100 | 11,57464 Kč | 59 030,66 Kč |
| Unit Price without VAT: | 32,33000 Kč |
|---|---|
| Unit Price with VAT: | 39,11930 Kč |

