
ECW-FG80275J | |
|---|---|
DigiKey Part Number | 10-ECW-FG80275J-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FG80275J |
Description | CAP FILM 2.7UF 800VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.7 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FG80275J Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 1.240" L x 0.472" W (31.50mm x 12.00mm) |
Packaging Bulk | Height - Seated (Max) 0.984" (25.00mm) |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 1.083" (27.50mm) |
Tolerance ±5% | Applications Automotive; High Frequency, Switching |
Voltage Rating - DC 800V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
Operating Temperature -40°C ~ 110°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECW-FJ80275J | Panasonic Industry | 200 | 10-ECW-FJ80275J-ND | 36,71000 Kč | Parametric Equivalent |
| ECW-FJ80275JA | Panasonic Industry | 240 | 10-ECW-FJ80275JA-ND | 37,54000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,22000 Kč | 54,22 Kč |
| 10 | 37,35200 Kč | 373,52 Kč |
| 50 | 30,61180 Kč | 1 530,59 Kč |
| 200 | 26,81810 Kč | 5 363,62 Kč |
| 600 | 24,70230 Kč | 14 821,38 Kč |
| 1 000 | 23,91959 Kč | 23 919,59 Kč |
| 2 600 | 22,72503 Kč | 59 085,08 Kč |
| 5 000 | 22,07354 Kč | 110 367,70 Kč |
| Unit Price without VAT: | 54,22000 Kč |
|---|---|
| Unit Price with VAT: | 65,60620 Kč |

