
ECW-FG80205J | |
|---|---|
DigiKey Part Number | 10-ECW-FG80205J-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FG80205J |
Description | CAP FILM 2.0UF 800VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FG80205J Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 1.240" L x 0.413" W (31.50mm x 10.50mm) |
Packaging Bulk | Height - Seated (Max) 0.846" (21.50mm) |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 1.083" (27.50mm) |
Tolerance ±5% | Applications Automotive; High Frequency, Switching |
Voltage Rating - DC 800V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
Operating Temperature -40°C ~ 110°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECW-FJ80205J | Panasonic Industry | 290 | 10-ECW-FJ80205J-ND | 32,74000 Kč | Parametric Equivalent |
| ECW-FJ80205JA | Panasonic Industry | 240 | 10-ECW-FJ80205JA-ND | 33,58000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,01000 Kč | 44,01 Kč |
| 10 | 29,84400 Kč | 298,44 Kč |
| 50 | 24,18400 Kč | 1 209,20 Kč |
| 300 | 20,28543 Kč | 6 085,63 Kč |
| 600 | 19,23120 Kč | 11 538,72 Kč |
| 1 200 | 18,36344 Kč | 22 036,13 Kč |
| 2 700 | 17,54063 Kč | 47 359,70 Kč |
| 5 100 | 17,01424 Kč | 86 772,62 Kč |
| Unit Price without VAT: | 44,01000 Kč |
|---|---|
| Unit Price with VAT: | 53,25210 Kč |

