
ECW-FG2J305PA | |
|---|---|
DigiKey Part Number | P124093-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FG2J305PA |
Description | CAP FILM 3UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 µF Film Capacitor 141V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FG2J305PA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 141V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.063" L x 0.689" W (27.00mm x 17.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | Automotive; High Frequency, Switching | |
Ratings | AEC-Q200 | |
Features | High Temperature | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,22000 Kč | 55,22 Kč |
| 10 | 38,02700 Kč | 380,27 Kč |
| 50 | 31,17780 Kč | 1 558,89 Kč |
| 150 | 28,00433 Kč | 4 200,65 Kč |
| 600 | 25,17415 Kč | 15 104,49 Kč |
| 1 050 | 24,30929 Kč | 25 524,75 Kč |
| 2 550 | 23,18789 Kč | 59 129,12 Kč |
| 5 100 | 22,48655 Kč | 114 681,40 Kč |
| Unit Price without VAT: | 55,22000 Kč |
|---|---|
| Unit Price with VAT: | 66,81620 Kč |

