
ECW-FG2J305P1 | |
|---|---|
DigiKey Part Number | P124085-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FG2J305P1 |
Description | CAP FILM 3UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 µF Film Capacitor 141V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FG2J305P1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 141V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.063" L x 0.689" W (27.00mm x 17.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | Automotive; High Frequency, Switching | |
Ratings | AEC-Q200 | |
Features | High Temperature | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,96000 Kč | 53,96 Kč |
| 10 | 37,12400 Kč | 371,24 Kč |
| 50 | 30,40940 Kč | 1 520,47 Kč |
| 150 | 27,29600 Kč | 4 094,40 Kč |
| 600 | 24,51867 Kč | 14 711,20 Kč |
| 1 050 | 23,66974 Kč | 24 853,23 Kč |
| 2 550 | 22,56906 Kč | 57 551,10 Kč |
| 5 100 | 21,88049 Kč | 111 590,50 Kč |
| Unit Price without VAT: | 53,96000 Kč |
|---|---|
| Unit Price with VAT: | 65,29160 Kč |

